


P6SMB36CA | |
---|---|
DigiKey Part Number | 283-P6SMB36CATR-ND - Tape & Reel (TR) 283-P6SMB36CACT-ND - Cut Tape (CT) 283-P6SMB36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA |
Description | TVS DIODE 30.8VWM 49.9VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.68000 | $0.68 |
10 | $0.46500 | $4.65 |
100 | $0.24920 | $24.92 |
500 | $0.21128 | $105.64 |
1,000 | $0.17193 | $171.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15299 | $458.97 |
6,000 | $0.14279 | $856.74 |
9,000 | $0.11229 | $1,010.61 |