NRNE- TOP DOWN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRNE504F3975B2F

DigiKey Part Number
283-NRNE504F3975B2F-ND
Manufacturer
Manufacturer Product Number
NRNE504F3975B2F
Description
THERMISTOR 50K OHM 3975 BETA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3975K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
150 mW
Length - Lead Wire
0.26" (6.50mm)
Mounting Type
Free Hanging
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.32000$0.32
5$0.27400$1.37
10$0.25800$2.58
25$0.23880$5.97
50$0.22580$11.29
100$0.21400$21.40
500$0.19042$95.21
1,000$0.18162$181.62
5,000$0.16400$820.00
Manufacturers Standard Package