
MFBW1V3216-121-R | |
---|---|
DigiKey Part Number | 283-MFBW1V3216-121-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-121-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-121-R |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.04966 | $198.64 |