
MFBW1V2012-202-R | |
---|---|
DigiKey Part Number | 283-MFBW1V2012-202-RTR-ND - Tape & Reel (TR) 283-MFBW1V2012-202-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFBW1V2012-202-R |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 300mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03541 | $141.64 |