
MFBW1V1005-050-R | |
---|---|
DigiKey Part Number | 283-MFBW1V1005-050-RTR-ND - Tape & Reel (TR) 283-MFBW1V1005-050-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFBW1V1005-050-R |
Description | FERRITE BEAD 5 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 800mA 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 5 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01015 | $101.50 |