
MFBM1V3216-601-R | |
---|---|
DigiKey Part Number | 283-MFBM1V3216-601-RTR-ND - Tape & Reel (TR) 283-MFBM1V3216-601-RCT-ND - Cut Tape (CT) 283-MFBM1V3216-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V3216-601-R |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.09600 | $0.96 |
25 | $0.08920 | $2.23 |
50 | $0.08400 | $4.20 |
100 | $0.07930 | $7.93 |
250 | $0.07332 | $18.33 |
500 | $0.06912 | $34.56 |
1,000 | $0.06518 | $65.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05793 | $231.72 |
8,000 | $0.05462 | $436.96 |
12,000 | $0.05277 | $633.24 |
20,000 | $0.05054 | $1,010.80 |
28,000 | $0.04912 | $1,375.36 |
40,000 | $0.04766 | $1,906.40 |
100,000 | $0.04410 | $4,410.00 |
200,000 | $0.04160 | $8,320.00 |