
MFBM1V1608-260-R | |
---|---|
DigiKey Part Number | 283-MFBM1V1608-260-RTR-ND - Tape & Reel (TR) 283-MFBM1V1608-260-RCT-ND - Cut Tape (CT) 283-MFBM1V1608-260-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBM1V1608-260-R |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.03100 | $0.31 |
100 | $0.02520 | $2.52 |
1,000 | $0.02076 | $20.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01966 | $78.64 |
8,000 | $0.01853 | $148.24 |
12,000 | $0.01791 | $214.92 |
20,000 | $0.01715 | $343.00 |
28,000 | $0.01666 | $466.48 |
40,000 | $0.01617 | $646.80 |
100,000 | $0.01496 | $1,496.00 |
200,000 | $0.01411 | $2,822.00 |
400,000 | $0.01330 | $5,320.00 |