MFG_HCMA1305-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_HCMA1305-Series
Eaton Automotive Electronics Solutions

HCMA1305-2R2-R

DigiKey Part Number
283-4551-2-ND - Tape & Reel (TR)
283-4551-1-ND - Cut Tape (CT)
283-4551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCMA1305-2R2-R
Description
FIXED IND 2.2UH 20A 5.29MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 20 A 5.29mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
5.29mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.524" L x 0.480" W (13.30mm x 12.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.78300$17.83
25$1.65000$41.25
50$1.55580$77.79
100$1.46680$146.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.30408$521.63
800$1.22971$983.77
1,200$1.18824$1,425.89
2,000$1.13803$2,276.06
2,800$1.10614$3,097.19
4,000$1.07335$4,293.40
10,000$1.00720$10,072.00
Manufacturers Standard Package