ECMS1V0704-132-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $1.28147
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $4.64000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.89000
Datasheet
ECMS1V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECMS1V
Common Mode Inductors for Noise Attenuation – ECM Series

ECMS1V0704-132-R

DigiKey Part Number
283-ECMS1V0704-132-RTR-ND - Tape & Reel (TR)
283-ECMS1V0704-132-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECMS1V0704-132-R
Description
CMC 2.5A 2LN 1.3 KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.3 kOhms @ 100 MHz 2.5A DCR 21mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.3 kOhms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
21mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.295" L x 0.236" W (7.50mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.86400$8.64
25$0.79920$19.98
50$0.75300$37.65
100$0.71000$71.00
250$0.65684$164.21
500$0.61934$309.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.73819$1,107.29
3,000$0.69615$2,088.45
4,500$0.67270$3,027.15
7,500$0.64431$4,832.33
10,500$0.62629$6,576.05
15,000$0.60775$9,116.25
Manufacturers Standard Package