
TPS-15 | |
---|---|
DigiKey Part Number | TPS-15-ND |
Manufacturer | |
Manufacturer Product Number | TPS-15 |
Description | FUSE CARTRIDGE 15A 170VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15A 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - DC | 170 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 0.874" L (14.30mm x 22.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $108.78700 | $1,087.87 |