FWH-030A6FR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $11.34000
Datasheet
FWH-A6F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH-030A6FR

DigiKey Part Number
FWH-030A6FR-ND
Manufacturer
Manufacturer Product Number
FWH-030A6FR
Description
FUSE CARTRIDGE 30A 500VAC
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
30A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
500 VAC
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Melting I²t
145.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$64.74480$3,237.24
Manufacturers Standard Package