ATM-7-1/2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: $3.31000
Datasheet
ATM-7-1/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATM-7-1/2

DigiKey Part Number
ATM-7-1/2-ND
Manufacturer
Manufacturer Product Number
ATM-7-1/2
Description
FUSE AUTO 7.5A 32VDC BLADE MINI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7.5 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-
Color
Brown
Size / Dimension
0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5$5.52600$27.63
Manufacturers Standard Package