cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16003-2

DigiKey Part Number
16003-2-ND
Manufacturer
Manufacturer Product Number
16003-2
Description
POWER DISTRIB BLOCK 2POS 600V
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
2 Pole Power Distribution Block 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
2
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
250MCM (kcmil) - #6CU
Load Side Wire/Stud Size
250MCM (kcmil) - #6CU
Voltage - Rated
600 V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
24$420.32458$10,087.79
Manufacturers Standard Package