19-050.005 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EAO
In Stock: 0
Unit Price: $10.08083
Datasheet
19-050.005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19-050.005

DigiKey Part Number
19-050.005-ND
Manufacturer
Manufacturer Product Number
19-050.005
Description
INDICATOR PANEL LED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
9.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
24$9.91000$237.84
249$8.91598$2,220.08
499$8.41890$4,201.03
999$7.92183$7,913.91