01-050.005 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


EAO
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EAO
In Stock: 0
Unit Price: $18.18917
Datasheet

Parametric Equivalent


EAO
In Stock: 0
Unit Price: $18.08042
Datasheet
01-050.005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-050.005

DigiKey Part Number
1948-1004-ND
Manufacturer
Manufacturer Product Number
01-050.005
Description
INDICATOR 18X18 ST
Customer Reference
Detailed Description
LED Panel Indicator Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.64" (16.20mm)
Lens Size
18.00mm
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes