


HI-316-WH | |
---|---|
DigiKey Part Number | 5519-HI-316-WH-ND |
Manufacturer | E-Z LOK |
Manufacturer Product Number | HI-316-WH |
Description | THREAD INSERT 0.49"DIA X 0.50"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.49" Dia x 0.50" H (12.5mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.49" Dia x 0.50" H (12.5mm x 12.7mm) | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
5 | $1.10200 | $5.51 |
10 | $1.02600 | $10.26 |
25 | $0.93840 | $23.46 |
50 | $0.88100 | $44.05 |
100 | $0.82950 | $82.95 |
250 | $0.76976 | $192.44 |
500 | $0.73010 | $365.05 |
1,000 | $0.69459 | $694.59 |