

482-G111-K1M1-A1S0-15A | |
---|---|
DigiKey Part Number | 482-G111-K1M1-A1S0-15A-ND |
Manufacturer | |
Manufacturer Product Number | 482-G111-K1M1-A1S0-15A |
Description | CIR BRKR THRM 15A 115VAC 28VDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 230 V AC 28 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 230 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $232.80000 | $232.80 |
5 | $193.02200 | $965.11 |
10 | $177.96700 | $1,779.67 |
50 | $147.12540 | $7,356.27 |
100 | $135.40900 | $13,540.90 |