

4230-T110-K0CE-15A | |
---|---|
DigiKey Part Number | 4230-T110-K0CE-15A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0CE-15A |
Description | CIR BRK THERM-M 15A 277VAC/60VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0CE-15A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.03000 | $25.03 |
5 | $20.77000 | $103.85 |
10 | $19.16300 | $191.63 |
50 | $15.88280 | $794.14 |
100 | $14.64080 | $1,464.08 |
250 | $13.13700 | $3,284.25 |
500 | $12.09446 | $6,047.23 |
1,000 | $11.47447 | $11,474.47 |