4230-T110-K0BU-3A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $24.90000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $25.03000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $44.62000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $24.90000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $44.43000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $47.91000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $53.85000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $34.33000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $36.44000
Datasheet
4230-T110-K0BU-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4230-T110-K0BU-1A

4230-T110-K0BU-3A

DigiKey Part Number
4230-T110-K0BU-3A-ND
Manufacturer
Manufacturer Product Number
4230-T110-K0BU-3A
Description
CIR BRK THRM-MAG 3A 277VAC/60VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 277 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
4230-T110-K0BU-3A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
3A
Voltage Rating - AC
277 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$44.43000$44.43
Manufacturers Standard Package