

4230-T110-K0BU-10A | |
---|---|
DigiKey Part Number | 4230-T110-K0BU-10A-ND |
Manufacturer | |
Manufacturer Product Number | 4230-T110-K0BU-10A |
Description | CIR BRK THERM-M 10A 277VAC/60VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC 60 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 4230-T110-K0BU-10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
5 | $36.98600 | $184.93 |
10 | $34.12200 | $341.22 |
50 | $28.26720 | $1,413.36 |
100 | $26.04830 | $2,604.83 |
250 | $23.36000 | $5,840.00 |
500 | $21.63956 | $10,819.78 |