3130-F110-P7T1-W04Q-15A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $35.26900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $32.33100
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $43.55000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $33.38300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $3.73974
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3130-F110-P7T1-W04Q-15A

DigiKey Part Number
3130-F110-P7T1-W04Q-15A-ND
Manufacturer
Manufacturer Product Number
3130-F110-P7T1-W04Q-15A
Description
CIRC BRKR THRM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$33.38300$333.83
Manufacturers Standard Package