

3130-F110-P7T1-W01Q-20A | |
---|---|
DigiKey Part Number | 3130-F110-P7T1-W01Q-20A-ND |
Manufacturer | |
Manufacturer Product Number | 3130-F110-P7T1-W01Q-20A |
Description | CIR BRKR THRM 20A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.18000 | $42.18 |
5 | $34.99600 | $174.98 |
10 | $32.28600 | $322.86 |
50 | $26.74760 | $1,337.38 |
100 | $24.64880 | $2,464.88 |
250 | $22.10600 | $5,526.50 |
500 | $20.36264 | $10,181.32 |