

2-5700-IG2-K10-DD-15A | |
---|---|
DigiKey Part Number | 2-5700-IG2-K10-DD-15A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG2-K10-DD-15A |
Description | CIR BRKR THRM 15A 250VAC/50VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 50 V DC Push-Push Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Push | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.38000 | $59.38 |
5 | $49.25800 | $246.29 |
10 | $45.43900 | $454.39 |
50 | $37.63160 | $1,881.58 |
100 | $34.67110 | $3,467.11 |
250 | $31.08380 | $7,770.95 |