

2-5700-IG1-P10-1A | |
---|---|
DigiKey Part Number | 2-5700-IG1-P10-1A-ND |
Manufacturer | |
Manufacturer Product Number | 2-5700-IG1-P10-1A |
Description | CIR BRKR THRM 1A 250VAC 50VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.32000 | $43.32 |
5 | $35.93800 | $179.69 |
10 | $33.15400 | $331.54 |
50 | $27.46560 | $1,373.28 |
100 | $25.31000 | $2,531.00 |
250 | $22.69844 | $5,674.61 |
500 | $20.96506 | $10,482.53 |