2-5700-IG1-K14-DD-051044-5A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $44.11000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $40.45700
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $46.57400
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $59.38000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $37.55000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $42.25800
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $49.60000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $45.53100
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $34.43200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $39.14100
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-5700-IG1-K14-DD-051044-5A

DigiKey Part Number
2-5700-IG1-K14-DD-051044-5A-ND
Manufacturer
Manufacturer Product Number
2-5700-IG1-K14-DD-051044-5A
Description
CIR BRKR THRM 5A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 50 V DC Push-Push Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
5A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push-Push
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.