1658-G21-02-P10-D04-8A | |
---|---|
DigiKey Part Number | 1658-G21-02-P10-D04-8A-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G21-02-P10-D04-8A |
Description | CIR BRKR THRM 8A 240VAC 28VDC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.60724 | $1,401.81 |