127-P10-H-KF-050022-15A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $21.37180
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $21.27480
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $33.09000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $55.88000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $55.74200
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $52.36000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $60.31900
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $47.86800
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $55.81800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $8.05000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $4.09150
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $5.68053
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $0.00000
Circuit Breaker Basics - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127-P10-H-KF-050022-15A

DigiKey Part Number
127-P10-H-KF-050022-15A-ND
Manufacturer
Manufacturer Product Number
127-P10-H-KF-050022-15A
Description
CIR BRKR THRM 15A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.