106-M2-P30-4A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $31.50000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $26.33280
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $23.04000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $0.00000
Datasheet
106 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
106 Series
Circuit Breaker Basics - Another Teaching Moment

106-M2-P30-4A

DigiKey Part Number
302-1426-ND
Manufacturer
Manufacturer Product Number
106-M2-P30-4A
Description
CIR BRKR THRM 4A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 4A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
4A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$23.04000$23.04
5$19.11400$95.57
10$17.63500$176.35
50$14.61740$730.87
100$13.47500$1,347.50
250$12.09176$3,022.94
500$11.13294$5,566.47
1,000$10.47273$10,472.73
Manufacturers Standard Package