104-PR-2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $20.60940
Datasheet

Parametric Equivalent


E-T-A
In Stock: 0
Unit Price: $20.60940
Datasheet
104-PR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
104-PR Series
104-PR-2A
104-PR-2A

104-PR-2A

DigiKey Part Number
302-1099-ND
Manufacturer
Manufacturer Product Number
104-PR-2A
Description
CIR BRKR THRM 2A 250VAC 48VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 240 V AC 48 V DC Push to Reset Through Hole
Datasheet
 Datasheet
EDA/CAD Models
104-PR-2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-T-A
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CE, CSA C22.2 No 235, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$32.35000$32.35
5$26.83600$134.18
10$24.75900$247.59
50$20.51680$1,025.84
100$18.90990$1,890.99
250$16.96364$4,240.91
500$15.61400$7,807.00
Manufacturers Standard Package