ULP12OAM1QPMCL1REDYEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ULP12OAM1QPMCL1REDYEL

ULP12OAM1QPMCL1REDYEL

DigiKey Part Number
ULP12OAM1QPMCL1REDYEL-ND
Manufacturer
Manufacturer Product Number
ULP12OAM1QPMCL1REDYEL
Description
SWITCH PUSHBUTTON SPDT 0.5A 250V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
200mA (AC), 500mA (DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
25 V
Actuator Type
Square, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (White Filter/Diffuser)
Illumination Type, Color
LED, Red/Yellow
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Tactile Feedback
Panel Cutout Dimensions
Rectangular - 17.70mm x 15.80mm
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$12.27000$12.27
10$10.59000$105.90
25$9.98640$249.66
90$9.19756$827.78
180$8.79589$1,583.26
270$8.56885$2,313.59
540$8.19365$4,424.57
1,080$8.13540$8,786.23
Manufacturers Standard Package