SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP749FTA

DigiKey Part Number
ZXTP749FTATR-ND - Tape & Reel (TR)
ZXTP749FTACT-ND - Cut Tape (CT)
ZXTP749FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP749FTA
Description
TRANS PNP 25V 3A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 3 A 725 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 300mA, 3A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
725 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,744
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.13214$396.42
6,000$0.11958$717.48
9,000$0.11317$1,018.53
15,000$0.10596$1,589.40
21,000$0.10169$2,135.49
30,000$0.09754$2,926.20
75,000$0.08844$6,633.00
150,000$0.08548$12,822.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37700$3.77
100$0.23710$23.71
500$0.17662$88.31
1,000$0.15706$157.06
Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.36100$3.61
100$0.22730$22.73
500$0.16934$84.67
1,000$0.15059$150.59
* All Digi-Reel orders will add a $9.50 reeling fee.