
ZXTP4003ZTA | |
---|---|
DigiKey Part Number | ZXTP4003ZTATR-ND - Tape & Reel (TR) ZXTP4003ZTACT-ND - Cut Tape (CT) ZXTP4003ZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP4003ZTA |
Description | TRANS PNP 100V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 1.5 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 200mV | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.19471 | $194.71 |
2,000 | $0.17501 | $350.02 |
3,000 | $0.16496 | $494.88 |
5,000 | $0.15366 | $768.30 |
7,000 | $0.14697 | $1,028.79 |
10,000 | $0.14046 | $1,404.60 |
25,000 | $0.12617 | $3,154.25 |
50,000 | $0.11734 | $5,867.00 |
100,000 | $0.11383 | $11,383.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.78000 | $0.78 |
10 | $0.47700 | $4.77 |
100 | $0.30290 | $30.29 |
500 | $0.22744 | $113.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.45800 | $4.58 |
100 | $0.29040 | $29.04 |
500 | $0.21806 | $109.03 |