ZXTN25020CFH is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $1.38000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,271
Unit Price: $0.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.28000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.35000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN25020CFH

DigiKey Part Number
ZXTN25020CFHTR-ND - Tape & Reel (TR)
ZXTN25020CFHCT-ND - Cut Tape (CT)
ZXTN25020CFHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN25020CFH
Description
TRANS NPN 20V 4.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4.5 A 185MHz 1.25 W Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4.5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
140mV @ 450mA, 4.5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 10mA, 2V
Power - Max
1.25 W
Frequency - Transition
185MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes