
ZXMS6002GTA | |
---|---|
DigiKey Part Number | ZXMS6002GTR-ND - Tape & Reel (TR) ZXMS6002GCT-ND - Cut Tape (CT) ZXMS6002GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6002GTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.6A SOT-223-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.6A | |
Rds On (Typ) | 385mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |