


ZXMN10B08E6QTA | |
---|---|
DigiKey Part Number | 31-ZXMN10B08E6QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN10B08E6QTA |
Description | MOSFET BVDSS: 61V~100V SOT26 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.6A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.3V, 10V | |
Rds On (Max) @ Id, Vgs | 230mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 497 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49960 | $1,498.80 |
6,000 | $0.46332 | $2,779.92 |
9,000 | $0.45097 | $4,058.73 |