
ZXCT212QADW-7 | |
---|---|
DigiKey Part Number | 31-ZXCT212QADW-7TR-ND - Tape & Reel (TR) 31-ZXCT212QADW-7CT-ND - Cut Tape (CT) 31-ZXCT212QADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT212QADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.67000 | $0.67 |
10 | $0.46300 | $4.63 |
25 | $0.41320 | $10.33 |
100 | $0.35770 | $35.77 |
250 | $0.33136 | $82.84 |
500 | $0.31542 | $157.71 |
1,000 | $0.30232 | $302.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.28614 | $858.42 |
6,000 | $0.27822 | $1,669.32 |
9,000 | $0.27426 | $2,468.34 |
15,000 | $0.26986 | $4,047.90 |
21,000 | $0.26730 | $5,613.30 |
30,000 | $0.26483 | $7,944.90 |