
ZXCT199C3DW-7 | |
---|---|
DigiKey Part Number | 31-ZXCT199C3DW-7-ND |
Manufacturer | |
Manufacturer Product Number | ZXCT199C3DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.62000 | $0.62 |
10 | $0.43500 | $4.35 |
25 | $0.38720 | $9.68 |
100 | $0.33460 | $33.46 |
250 | $0.30968 | $77.42 |
500 | $0.29462 | $147.31 |
1,000 | $0.28227 | $282.27 |
3,000 | $0.26698 | $800.94 |
6,000 | $0.25951 | $1,557.06 |