
ZXCT1020E5TA | |
---|---|
DigiKey Part Number | 31-ZXCT1020E5TATR-ND - Tape & Reel (TR) 31-ZXCT1020E5TACT-ND - Cut Tape (CT) 31-ZXCT1020E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1020E5TA |
Description | IC CURRENT MONITOR 1% SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $1.30800 | $13.08 |
25 | $1.18280 | $29.57 |
100 | $1.04540 | $104.54 |
250 | $0.97976 | $244.94 |
500 | $0.94014 | $470.07 |
1,000 | $0.90758 | $907.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.86733 | $2,601.99 |
6,000 | $0.84763 | $5,085.78 |
9,000 | $0.83777 | $7,539.93 |
15,000 | $0.82684 | $12,402.60 |