


ZLDO1117QKTC | |
---|---|
DigiKey Part Number | 31-ZLDO1117QKTCTR-ND - Tape & Reel (TR) 31-ZLDO1117QKTCCT-ND - Cut Tape (CT) 31-ZLDO1117QKTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZLDO1117QKTC |
Description | IC REG LINEAR POS ADJ 1A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.35V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |
10 | $0.60600 | $6.06 |
25 | $0.54160 | $13.54 |
100 | $0.47190 | $47.19 |
250 | $0.43848 | $109.62 |
500 | $0.41834 | $209.17 |
1,000 | $0.40174 | $401.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.38423 | $960.58 |
5,000 | $0.37367 | $1,868.35 |
7,500 | $0.36839 | $2,762.93 |
12,500 | $0.36253 | $4,531.62 |
17,500 | $0.35911 | $6,284.43 |
25,000 | $0.35582 | $8,895.50 |