
UDZ5V1BF-7 | |
---|---|
DigiKey Part Number | UDZ5V1BF-7DITR-ND - Tape & Reel (TR) UDZ5V1BF-7DICT-ND - Cut Tape (CT) UDZ5V1BF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ5V1BF-7 |
Description | DIODE ZENER 5.1V 500MW SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.21000 | $2.10 |
100 | $0.09910 | $9.91 |
500 | $0.09836 | $49.18 |
1,000 | $0.09762 | $97.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08305 | $249.15 |
6,000 | $0.08139 | $488.34 |
9,000 | $0.05737 | $516.33 |