TLC271BIS-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.50034
Datasheet
8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC271BIS-13

DigiKey Part Number
TLC271BIS-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC271BIS-13
Description
IC CMOS 1 CIRCUIT 8SO
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4.6V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
2 mV
Current - Supply
950µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes