X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T5V0DLP-7B

DigiKey Part Number
31-T5V0DLP-7BTR-ND - Tape & Reel (TR)
31-T5V0DLP-7BCT-ND - Cut Tape (CT)
31-T5V0DLP-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T5V0DLP-7B
Description
TVS DIODE 5VWM 12.5VC X1DFN10063
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.1V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
9pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29597$2,959.70
Manufacturers Standard Package