
STPR2020CTW | |
---|---|
DigiKey Part Number | 31-STPR2020CTW-ND |
Manufacturer | |
Manufacturer Product Number | STPR2020CTW |
Description | DIODE ARRAY GP 200V 20A TO-220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
50 | $0.71980 | $35.99 |
100 | $0.63790 | $63.79 |
500 | $0.49356 | $246.78 |
1,000 | $0.44707 | $447.07 |
2,000 | $0.40795 | $815.90 |
5,000 | $0.36560 | $1,828.00 |
10,000 | $0.33944 | $3,394.40 |