SMCJ18CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 668
Unit Price: $1.05000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.61000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 781
Unit Price: $1.60000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.87000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 149
Unit Price: $1.03000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.49820
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $20.03480
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21345
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21346
Datasheet

Similar


STMicroelectronics
In Stock: 1,029
Unit Price: $1.72000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.87425
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.77226
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ18CA-13

DigiKey Part Number
SMCJ18CADITR-ND - Tape & Reel (TR)
SMCJ18CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ18CA-13
Description
TVS DIODE 18VWM 29.2VC SMC
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ18CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.35000$2.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.76497$22,949.10