SMCJ16A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.77000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $7.62050
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.99622
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.54000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.90000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $1.25000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.03000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.47984
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.04000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $20.03480
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21345
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $18.21346
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.72854
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

SMCJ16A-13

DigiKey Part Number
SMCJ16ADITR-ND - Tape & Reel (TR)
SMCJ16ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ16A-13
Description
TVS DIODE 16VWM 26VC SMC
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ16A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.26000$2.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.72187$21,656.10