


SMBJ11CA-13 | |
---|---|
DigiKey Part Number | SMBJ11CADITR-ND - Tape & Reel (TR) SMBJ11CADICT-ND - Cut Tape (CT) SMBJ11CADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ11CA-13 |
Description | TVS DIODE 11VWM 18.2VC SMB |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ11CA-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.55090 | $16,527.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |