SMAZ6V2-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.48000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,252
Unit Price: $0.67000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.19233
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.52000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.45000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.58000
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAZ6V2-13

DigiKey Part Number
SMAZ6V2DITR-ND - Tape & Reel (TR)
SMAZ6V2DICT-ND - Cut Tape (CT)
SMAZ6V2DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ6V2-13
Description
DIODE ZENER 6.2V 1W SMA
Customer Reference
Detailed Description
Zener Diode 6.2 V 1 W ±5% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAZ6V2-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.14571$4,371.30