SMAJ7.5A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 685
Unit Price: $0.42000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $0.51000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.68000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12518
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 134
Unit Price: $0.55000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.15245
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16197
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.47000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.15286
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,431
Unit Price: $0.57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.23313
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.23313
Datasheet
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC
DO-214AC

SMAJ7.5A-13

DigiKey Part Number
SMAJ7.5ADITR-ND - Tape & Reel (TR)
SMAJ7.5ADICT-ND - Cut Tape (CT)
SMAJ7.5ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ7.5A-13
Description
TVS DIODE 7.5VWM 12.9V DO214AC
Customer Reference
Detailed Description
12.9V Clamp 31A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ7.5A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.32294$9,688.20
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.23000$1.23
Digi-Reel®
QuantityUnit PriceExt Price
1$1.18000$1.18
* All Digi-Reel orders will add a $9.50 reeling fee.