


SMAJ6.0CA-13 | |
---|---|
DigiKey Part Number | SMAJ6.0CADITR-ND - Tape & Reel (TR) SMAJ6.0CADICT-ND - Cut Tape (CT) SMAJ6.0CADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.0CA-13 |
Description | TVS DIODE 6VWM 10.3VC DO214AC |
Customer Reference | |
Detailed Description | 10.3V Clamp 38.8A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.0CA-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 38.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.34606 | $10,381.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.34000 | $1.34 |