


SMAJ15CA-13 | |
---|---|
DigiKey Part Number | SMAJ15CADITR-ND - Tape & Reel (TR) SMAJ15CADICT-ND - Cut Tape (CT) SMAJ15CADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA-13 |
Description | TVS DIODE 15VWM 24.4VC SMA |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ15CA-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.28000 | $1.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.34606 | $10,381.80 |